EBC08DCCI

Heilind Number:SULEBC08DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCCI

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC08DCCI, designed for reliable and efficient electrical connections. With a female gender and two rows, this connector features a threaded mount type and through-hole termination method, ensuring secure installation. The contacts, made of durable phosphor bronze and plated with gold, offer excellent conductivity. Operating at amperage of 3A and voltage of 700VAC, this connector is suitable for high-power applications. Its hairpin contact type and right-angle orientation make it easy to use in tight spaces. With 16 positions and a tail length of 6.35mm, it provides ample connectivity options. Rated for an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB designs. The termination plating of matte tin ensures long-term performance. Whether for industrial machinery or telecommunications equipment, this connector, part of our hi-rel product line, guarantees exceptional quality and durability.