EBC08DCCN

Heilind Number:SULEBC08DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCCN

Detailed Description

Introducing the EBC08DCCN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it is suitable for a wide range of applications. The female connector has two rows of 16 hairpin contacts, offering secure and efficient connectivity. Its right-angle orientation and thru-hole termination method make installation easy and convenient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the EBC08DCCN for seamless board-to-board connections in your electronic designs.