EBC08DCCS-S189

Heilind Number:SULEBC08DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCCS-S189

Detailed Description

Introducing the EBC08DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female gender, two rows, and side-hole mount type make it versatile for various board configurations. Utilizing a hairpin contact type with gold plating on phosphor bronze contacts, it guarantees stable and low-resistance connections. The right-angle orientation and 16 positions cater to efficient PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space while ensuring high performance. The matte tin termination plating enhances solderability. Ideal for applications requiring high reliability, the EBC08DCCS-S189 is a top choice for engineers in the aerospace, defense, and industrial sectors.