EBC08DCCT

Heilind Number:SULEBC08DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCCT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCCT

Detailed Description

The EBC08DCCT is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows of contacts, this connector is perfect for various applications. With a threaded mount type and through-hole termination method, it ensures secure attachment to PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. It has a pitch of 2.54mm and can handle up to 700VAC, making it suitable for high-power applications. The hairpin contact type and right-angle orientation facilitate easy and space-saving installations. With sixteen positions and a tail length of 6.35mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The termination plating is matte tin, further enhancing its durability. Classified under the category of hi-rel connectors, the EBC08DCCT is a top choice for demanding industrial and aerospace applications.