EBC08DCKD-S288

Heilind Number:SULEBC08DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCKD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector ( EBC08DCKD-S288) offers reliable connectivity with a current rating of 3A and a voltage capacity of 700 VAC. Featuring a female gender with two rows and 16 positions, this connector is designed for high-density applications. Its clearance hole mount type and straddle orientation ensure secure installation on PCBs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm, it allows for precise alignment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its loop bellow contact type and card extender termination method make it versatile for various electronic devices. The matte tin termination plating ensures reliable solder connections. Compact in size with dimensions of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained applications. Whether used in industrial machinery, telecommunications, or consumer electronics, the EBC08DCKDS288 guarantees performance and longevity.