EBC08DCKD

Heilind Number:SULEBC08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCKD

Detailed Description

EBC08DCKD boasts a dual-row configuration with 16 female connectors, ideal for high-density board-to-board PCB applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance in demanding environments. With a 3A current rating and 700VAC voltage capacity, it meets stringent power requirements. Gold-plated contacts offer excellent conductivity, while matte tin termination enhances durability. The straight orientation and clearance hole mount type facilitate easy installation. Operating within a wide temperature range (-65 to 125°C), it's suitable for various industrial settings. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves valuable PCB real estate. Perfect for telecommunications, aerospace, and other hi-rel applications, this connector, acronyms EBC08DCKD, is a reliable solution for your connectivity needs.