EBC08DCKH-S288

Heilind Number:SULEBC08DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, EBC08DCKH-S288, designed for high-performance board-to-board PCB connections. This connector features a durable construction with contact material made of Phosphor Bronze and gold plating for optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The two rows of 16 positions each, with a 2.54mm pitch, allow for versatile connectivity. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Trust in the EBC08DCKHS288 for secure and efficient board-to-board connections in your projects.