EBC08DCKH

Heilind Number:SULEBC08DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCKH

Detailed Description

The EBC08DCKH connectors offer reliable and high-performance board-to-board and card edge connections in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, these female connectors ensure excellent conductivity and resistance to corrosion. With a 2.54mm pitch and 16 positions across 2 rows, they provide ample connectivity options. The loop bellow contact type and clearance hole mount make for easy and secure installations. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, these connectors are suitable for diverse applications. Their straight orientation and .61-inch height facilitate efficient PCB integration. Matte tin termination plating guarantees long-term reliability. Ideal for demanding environments, the EBC08DCKH connectors are a dependable choice for high-performance electronic systems.