EBC08DCKI

Heilind Number:SULEBC08DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCKI

Detailed Description

Introducing the EBC08DCKI, a high-performance board to board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a straight orientation and threaded mount type, it offers easy installation on PCBs. The 16-position, 2-row design with a pitch of 2.54mm guarantees seamless integration, while the loop bellow contact type and thru-hole termination method provide secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact dimensions of 9.4mm in width and 15.49mm in height make it suitable for space-constrained applications. Trust in the EBC08DCKI for exceptional performance in your electronic projects.