EBC08DCKN-S288

Heilind Number:SULEBC08DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC08DCKN-S288. With a contact material of durable phosphor bronze and gold plating, this connector ensures reliable conductivity. Featuring a loop bellow contact type and a straddle orientation, it offers secure connections in high-vibration environments. The 2.54mm pitch and 16 positions make it ideal for various PCB applications. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it guarantees performance in diverse settings. The termination method of card extender with matte tin plating ensures easy and secure installation. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for demanding industrial and electronic projects, the EBC08DCKN-S288 is the ultimate solution for your connectivity needs.