EBC08DCKN

Heilind Number:SULEBC08DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCKN

Detailed Description

Introducing the EBC08DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a female gender, this connector features two rows of 16 positions each, allowing for secure and efficient connections. The PBT and phosphor bronze construction, along with gold contact plating, ensures excellent conductivity and durability. Operating at an impressive 700 VAC and 3 A, this connector is suitable for high-power applications. Its straight orientation and no mounting requirement make installation easy. With a pitch of 2.54 mm and a tail length of 4.83 mm, it offers precise and reliable connectivity. Additionally, the matte tin termination plating and wide temperature range of -65 to 125 °C guarantee long-term performance. Perfect for use in aerospace, defense, and other industries requiring high reliability, the EBC08DCKN is a top choice for your connectivity needs.