EBC08DCKS-S288

Heilind Number:SULEBC08DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCKS-S288

Detailed Description

Introducing SKU EBC08DCKS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With an amperage rating of 3A and voltage handling capabilities of up to 700VAC, it meets the demands of various applications. The female gender, side hole mount type, and card extender termination method make installation a breeze. Its 16 positions across 2 rows, along with a pitch of 2.54mm, allow for efficient data transmission. The loop bellow contact type with gold-plated phosphor bronze contacts guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and challenging environments. The matte tin termination plating ensures long-lasting quality. Ideal for use in aerospace, military, and other industries, this connector, with its EBC08DCKS-S288 acronym, is a must-have for any project requiring top-notch connectivity solutions.