| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC08DCKS |
EBC08DCKS
| Heilind Number: | SULEBC08DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in extreme environments. With a 3A current rating and 700VAC voltage rating, it offers robust power transmission capabilities. The 2-row, 16-position design with side hole mount type and thru-hole termination method facilitates easy installation on PCBs. Gold-plated contacts guarantee low contact resistance and long-term durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial settings. Trust the EBC08DCKS for secure and efficient board-to-board connections every time.

