EBC08DCKT-S288

Heilind Number:SULEBC08DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCKT-S288

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EBC08DCKT-S288, is a high-performance component designed for precision electronic applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 16 gold-plated contact loops, it guarantees secure and low-resistance connections. The threaded mount type and straddle orientation offer easy and stable installation on PCBs. Constructed with durable materials and operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination method using card extenders and matte tin plating on phosphor bronze contacts ensure excellent signal integrity. Classified under hi-rel connectors, this product is a dependable choice for aerospace, defense, and other mission-critical systems.