| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC08DCKT |
EBC08DCKT
| Heilind Number: | SULEBC08DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DCKT |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, featuring a threaded mount type and through-hole termination method, is designed for optimal performance. With two rows, it offers 16 positions at a pitch of 2.54mm. The loop bellow contact type, made of gold-plated phosphor bronze, ensures reliable conductivity even in demanding environments. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact size of .61in height and 9.4mm width, it fits seamlessly on PCBs. The matte tin termination plating enhances durability. Perfect for board-to-board or card edge connections, this high-quality connector, SKU EBC08DCKT, guarantees efficient and secure linking in electronic systems.

