EBC08DCMD-S288

Heilind Number:SULEBC08DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCMD-S288

Detailed Description

The EBC08DCMD-S288 is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 16 gold-plated hairpin contacts, this connector ensures secure and efficient connectivity. Its phosphor bronze contact material with matte tin termination plating guarantees durability and excellent conductivity, even in harsh environments with operating temperatures ranging from -65 to 125°C. The connector's clearance hole mount type and straddle orientation make it easy to install on PCBs, while its compact dimensions (15.49mm connector height, 9.4mm connector width) allow for space-saving integration. Compliant with industry standards, including a voltage rating of 700VAC and amperage of 3A, the EBC08DCMD-S288 is ideal for use in aerospace, defense, and other hi-rel applications. Upgrade your electronic designs with this top-of-the-line connector for seamless performance and peace of mind.