EBC08DCMD

Heilind Number:SULEBC08DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCMD

Detailed Description

Introducing the EBC08DCMD PCB Connector, a high-performance component designed for seamless board-to-board connections. This female connector features two rows, each accommodating 16 positions with a pitch of 2.54mm (.1in). Constructed with a durable PBT housing and Phosphor Bronze contacts plated in Gold, it ensures reliable conductivity even in demanding environments. The termination method of Wire Wrap and clearance hole mount type offer easy and secure installation. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various power and signal applications. Its straight orientation, hairpin contact type, and tail length of 14.22mm (.56in) provide efficient and stable connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and commercial settings. With a compact design measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves valuable PCB space. The matte tin termination plating ensures excellent corrosion resistance. Perfect for high-reliability systems, the EBC08DCMD is a key component in ensuring seamless connectivity in electronic devices.