EBC08DCMH-S288

Heilind Number:SULEBC08DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCMH-S288

Detailed Description

The EBC08DCMH-S288 connector is designed for high-reliability board-to-board and card edge connections in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 16 female contacts, it offers secure and efficient connectivity. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The connector's hairpin contact type and straddle orientation facilitate easy mating and ensure a stable connection. With a clearance hole mount type and termination method, it is suitable for use with card extenders. Its rugged construction, with a wide operating temperature range of -65 to 125°C, makes it ideal for aerospace, defense, and other high-reliability applications. The connector's compact size, with a height of .61in (15.49mm) and width of .37in (9.4mm), allows for space-efficient PCB layouts. The matte tin termination plating ensures reliable solder connections. Overall, the EBC08DCMH-S288 connector, part of our extensive range of PCB connectors, is a dependable solution for critical electronic systems.