EBC08DCMH

Heilind Number:SULEBC08DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCMH

Detailed Description

Introducing EBC08DCMH, a high-performance board-to-board connector designed for optimal connectivity in demanding environments. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable operation. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The female connector, with two rows and hairpin contacts, offers secure attachment for 16 positions with a pitch of 2.54mm (.1 in). Its straight orientation and clearance hole mount type facilitate easy installation. Operating flawlessly within a wide temperature range of -65 to 125°C, and with a maximum voltage of 700 VAC, this connector is suitable for various applications. Measuring at a compact height of .61 in (15.49 mm) and width of .37 in (9.4 mm), it is ideal for space-constrained designs. Whether in aerospace, industrial, or telecommunications settings, the EBC08DCMH guarantees uncompromised performance.