EBC08DCMI-S288

Heilind Number:SULEBC08DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCMI-S288

Detailed Description

Introducing the EBC08DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 16 positions, this connector offers reliable connectivity in a compact form factor. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures optimal signal transmission with a maximum voltage rating of 700 VAC and an amperage of 3A. The threaded mount type and card extender termination method facilitate easy installation, while the orientation is straddle for versatile PCB connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of .61 in (15.49 mm) and a width of 9.4mm (.37 in), it provides a secure and space-efficient solution for your connectivity needs. Trust in the EBC08DCMIS288 for reliable and high-speed data transmission in industrial and commercial applications.