EBC08DCMI

Heilind Number:SULEBC08DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCMI

Detailed Description

Introducing the EBC08DCMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers reliable connectivity with a rated voltage of 700 VAC and an amperage of 3A. The female connector, made of PBT and phosphor bronze, ensures durability and stability. Its straight orientation and hairpin contact type facilitate easy and secure mating. The termination method of wire wrap and termination plating of matte tin further enhance its performance. With a temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet efficient. Whether for aerospace, medical, or industrial applications, the EBC08DCMI guarantees optimal connectivity and performance. Elevate your PCB designs with this top-of-the-line connector.