| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC08DCMN-S288 |
EBC08DCMN-S288
| Heilind Number: | SULEBC08DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
EBC08DCMN-S288 features a robust design suitable for high-reliability applications. With a pitch of 2.54mm (.1 in) and 16 positions, it offers efficient connectivity on PCBs. The female connector, with a voltage rating of 700 VAC and amperage of 3A, ensures safe and stable power transmission. Made of PBT and featuring Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and durability. The termination method, Card Extender, and orientation, Straddle, make it versatile for various mounting configurations. With an operating temperature range of -65 to 125°C, it is reliable even in harsh environments. Matte Tin termination plating adds to its longevity. Ideal for board-to-board connections, this connector is a vital component in electronic assemblies.

