EBC08DCMN

Heilind Number:SULEBC08DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCMN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCMN

Detailed Description

The SKU EBC08DCMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows with 16 positions, and wire wrap termination method make it versatile for various circuit connections. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance. Operating between -65 to 125°C, it is suitable for both commercial and industrial use. The straight orientation and 2.54mm pitch allow for easy integration into PCB layouts. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. Matte Tin termination plating ensures solderability. Overall, the EBC08DCMN connector guarantees high reliability and performance in critical electronic systems.