EBC08DCMS-S288

Heilind Number:SULEBC08DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCMS-S288

Detailed Description

Introducing the EBC08DCMSS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, offering 16 positions for secure connections. Crafted with PBT and phosphor bronze materials, it ensures durability and reliable performance in various environments. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method, card extender, and side hole mount type make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust the EBC08DCMSS288 for robust and efficient board-to-board connections in your next project.