EBC08DCMT-S288

Heilind Number:SULEBC08DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCMT-S288

Detailed Description

Introducing the EBC08DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 16 female pins, this connector is perfect for securely joining PCBs in tight spaces. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable conductivity and longevity. The gold-plated contacts ensure excellent signal transmission, while the threaded mounting type and card extender termination method provide easy installation. Operating at a voltage of 700 VAC and an impressive 3 A amperage, this connector is suitable for a wide range of electronic devices. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees performance even in harsh environments. Trust in the EBC08DCMT-S288 for seamless and efficient PCB connectivity.