EBC08DCSD-S288

Heilind Number:SULEBC08DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCSD-S288

Detailed Description

Introducing the EBC08DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2-row, 16-position female connector with a pitch of 2.54mm, it provides ample connectivity options. The gold-plated hairpin contacts offer excellent signal transmission, while the clearance hole mount type and card extender termination method simplify installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. The matte tin termination plating ensures long-term reliability. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the EBC08DCSD-S288 for your connectivity needs.