EBC08DCSH-S288

Heilind Number:SULEBC08DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCSH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC08DCSH-S288, is a high-performance female connector designed for demanding applications. With a 3A amperage rating and a voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring two rows of 16 hairpin contacts with gold plating, it guarantees excellent signal integrity. The clearance hole mount type and card extender termination method make installation easy and secure. Its phosphor bronze contact material and matte tin termination plating offer durability and longevity even in harsh environments, with an operating temperature range of -65 to 125°C. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is suitable for space-constrained PCB designs. Perfect for hi-rel applications, this connector is a reliable solution for your connectivity needs.