EBC08DCSH

Heilind Number:SULEBC08DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCSH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBC08DCSH connector is designed for reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. This female connector has two rows with 16 positions, suitable for a variety of applications. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity. Its hairpin contact type and thru-hole termination method guarantee secure connections. With a pitch of 2.54mm, it provides precise alignment on PCBs. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh conditions. The connector's straight orientation, clearance hole mount type, and 4.06mm tail length make installation easy. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on boards. With matte tin termination plating, it ensures long-lasting performance. Ideal for board-to-board and card-edge connections, the EBC08DCSH is a versatile solution for your connectivity needs.