EBC08DCSI-S288

Heilind Number:SULEBC08DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCSI-S288

Detailed Description

This high-performance PCB connector, SKU EBC08DCSI-S288, boasting a rugged construction of PBT and Phosphor Bronze, ensures reliable power transmission in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards for electrical connectivity. Featuring a female gender, two rows of 16 positions each, and a pitch of 2.54mm, it offers versatile mounting options via threaded attachment. The contact material of Phosphor Bronze with gold plating guarantees optimal signal integrity, while the hairpin contact type and straddle orientation facilitate efficient board-to-board connections. With a tail length of 3.68mm and operating temperature range of -65 to 125°C, it is suitable for use in a wide range of applications. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term reliability, while its hi-rel capabilities make it a dependable choice for mission-critical systems. Perfect for use in aerospace, defense, and industrial applications, the EBC08DCSIS288 sets a new standard for performance and durability in board-to-board connectivity.