EBC08DCSN

Heilind Number:SULEBC08DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCSN

Detailed Description

Introducing the EBC08DCSN, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact form factor and two rows of 16 hairpin contacts, this connector ensures reliable transmission of power and signals. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and longevity. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of industrial and commercial uses. With a straight orientation and termination via thru-hole mounting, installation is simple and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Trust the EBC08DCSN for efficient and dependable board-to-board connections in your electronic systems.