EBC08DCSS-S288

Heilind Number:SULEBC08DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCSS-S288

Detailed Description

Introducing the EBC08DCSS-S288, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capability of 700 VAC, it meets stringent electrical requirements. The female connector with two rows and 16 positions offers ample connectivity options. Its side hole mount and card extender termination method make installation easy. The Hairpin contact type and straddle orientation further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of only .61 inches and a width of 9.4mm, saves valuable space on the PCB. The Matte Tin termination plating ensures long-term durability. Ideal for hi-rel applications, the EBC08DCSS-S288 is a reliable solution for your connectivity needs.