| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC08DCSS |
EBC08DCSS
| Heilind Number: | SULEBC08DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector is perfect for use in aerospace, defense, and industrial environments. Featuring PBT and phosphor bronze materials, it offers excellent conductivity and reliability. The 16-position, dual-row design allows for efficient data transmission, while the gold-plated contacts ensure low contact resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh conditions. The straight orientation and side-hole mount make installation easy, while the hairpin contact type provides secure connections. Trust the EBC08DCSS for your critical connectivity needs.

