EBC08DCST

Heilind Number:SULEBC08DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCST

Detailed Description

The EBC08DCST is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and performance. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for various electronic applications. The female connector has two rows with 16 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method make installation easy and secure. The contacts are made of gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm and hairpin contact type, it allows for precise and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The termination plating of matte tin ensures corrosion resistance. Whether used in commercial or industrial settings, the EBC08DCST is a dependable solution for your connectivity needs.