EBC08DCTD-S288

Heilind Number:SULEBC08DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCTD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCTD-S288

Detailed Description

The EBC08DCTD-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a gender-specific female design with two rows of contacts, this connector ensures seamless integration into your PCB layout. With a clearance hole mount type and card extender termination method, installation is quick and easy. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation provide secure and stable connections. With 16 positions and a tail length of 3.94mm, it offers ample flexibility for your design needs. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it has a compact footprint. The termination plating of matte tin ensures durability and longevity. In summary, the EBC08DCTD-S288 is a top-of-the-line solution for demanding PCB connectivity requirements.