EBC08DCTH-S288

Heilind Number:SULEBC08DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCTH-S288

Detailed Description

Introducing the EBC08DCTH-S288 PCB connector, a high-performance solution for your connectivity needs. This female connector features two rows of hairpin contact pins made of durable phosphor bronze with gold plating, ensuring reliable and efficient signal transmission. With a pitch of 2.54mm and 16 positions, it offers ample connectivity options for your PCB applications. The connector is designed for easy installation, with clearance hole mounting and card extender termination method. Operating at a voltage of 700VAC and an impressive amperage of 3A, it is suitable for a wide range of power and signal applications. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term durability. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, the EBC08DCTH-S288 is the perfect choice for high-reliability board-to-board and card edge connections.