| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DCTH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBC08DCTH |
EBC08DCTH
| Heilind Number: | SULEBC08DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector is perfect for tight spaces. Featuring two rows of 16 gold-plated contacts made of phosphor bronze, it ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. The straight orientation and hairpin contact type make for easy and secure connections. With a clearance hole mount type and matte tin termination plating, installation is a breeze. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Trust the EBC08DCTH for your connectivity needs in aerospace, defense, and other high-reliability applications.

