EBC08DCTI-S288

Heilind Number:SULEBC08DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCTI-S288

Detailed Description

Introducing SKU EBC08DCTI-S288, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable power transfer with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, it offers dual-row connectivity with 16 positions and a 2.54mm pitch, perfect for various electronic applications. The connector's threaded mount type and card extender termination method guarantee secure installation, while its gold-plated phosphor bronze contacts and matte tin termination plating ensure optimal conductivity and durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environmental conditions. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. The EBC08DCTIS288 is a must-have component for high-reliability electronic systems, offering unmatched performance and longevity.