EBC08DCTI

Heilind Number:SULEBC08DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCTI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCTI

Detailed Description

Introducing the EBC08DCTI Board To Board PCB Connector, a high-quality component designed for seamless electronic connections. With PBT & Phosphor Bronze construction and gold contact plating, this connector ensures reliable performance and durability. Featuring a 2.54 mm pitch and 16 positions, it offers versatile connectivity options. The threaded mount type and thru hole termination method make installation a breeze. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 700 VAC, it is suitable for various applications. The straight orientation and hairpin contact type further enhance its functionality. With a compact design measuring 15.49 mm in height and 9.4 mm in width, it is ideal for space-constrained environments. Trust the EBC08DCTI for efficient and secure board-to-board connections in your electronic projects.