EBC08DCTN-S288

Heilind Number:SULEBC08DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCTN-S288

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC08DCTN-S288, is designed for high-performance board-to-board PCB connections. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it ensures reliable power transmission in demanding environments. Featuring 16 positions across 2 rows, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its hairpin contact type and straddle orientation facilitate easy and secure mating. The termination method is card extender, with matte tin plating for enhanced reliability. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. With a compact connector height of 15.49 mm and width of 9.4 mm, it saves space on the PCB without compromising performance. Ideal for use in industrial and electronic systems, this connector, acronym EBC08DCTNS288, meets the highest standards for quality and longevity.