EBC08DCTS-S288

Heilind Number:SULEBC08DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCTS-S288

Detailed Description

Introducing SKU EBC08DCTS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the demands of power-intensive systems. The female gender, dual-row design, and side-hole mount type make it versatile for various PCB configurations. Gold-plated Hairpin contacts on a 2.54mm pitch guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, and with matte tin termination plating, it offers stability in harsh environments. With 16 positions and a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. The EBC08DCTS-S288 is the perfect choice for engineers seeking high-reliability connectors for their projects.