EBC08DCTS

Heilind Number:SULEBC08DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCTS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCTS

Detailed Description

The EBC08DCTS is a high-performance PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable signal transmission. With a 3A amperage and 700VAC voltage rating, it meets stringent safety standards. The connector's female gender and two-row configuration make it versatile for various PCB layouts. Its side hole mount and thru-hole termination method provide easy installation. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. With a pitch of 2.54mm, hairpin contact type, and straight orientation, it offers precise and stable connections. Boasting 16 positions and a tail length of 4.32mm, it accommodates multiple signals efficiently. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The connector's compact design, with dimensions of 15.49mm height and 9.4mm width, saves space on the PCB. Termination plating with matte tin enhances durability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, the EBC08DCTS is a top choice for demanding electronic systems.