EBC08DCTT-S288

Heilind Number:SULEBC08DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCTT-S288

Detailed Description

Introducing the EBC08DCTT-S288, a high-performance board to board PCB connector designed for reliable and efficient connectivity in electronic applications. This female connector features two rows of 16 hairpin contact positions, with a pitch of 2.54mm, ensuring secure mating with male counterparts. Constructed with PBT and Phosphor Bronze materials, it offers robust durability and excellent conductivity. The gold-plated contacts and matte tin termination provide optimal signal transmission and resistance to corrosion. With a voltage rating of 700 VAC and amperage of 3A, it meets industry standards for power and signal integrity. Its threaded mount type and card extender termination method allow for easy installation and removal. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust in the EBC08DCTT-S288 for seamless board-to-board connections in your electronic designs.