EBC08DCWD-S288

Heilind Number:SULEBC08DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCWD-S288

Detailed Description

Introducing the EBC08DCWD-S288, a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm (0.1in) and 16 gold-plated contacts, this connector ensures reliable signal transmission in even the most demanding environments. The female connector features a clearance hole mount type and card extender termination method, making it easy to install and secure. Crafted from durable PBT and phosphor bronze, it offers exceptional conductivity and withstands operating temperatures ranging from -65 to 125°C. With a voltage rating of 700VAC and an amperage of 3A, the EBC08DCWD-S288 is ideal for use in aerospace, defense, and other hi-rel industries. Its hairpin contact type and straddle orientation further enhance connectivity and signal integrity. Trust in this connector for seamless board-to-board connections in your next project.