EBC08DCWD

Heilind Number:SULEBC08DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCWD

Detailed Description

Introducing our PCB connector, SKU EBC08DCWD, featuring a durable design with PBT and phosphor bronze construction. With a low 3 A amperage and 700 VAC voltage capacity, this connector is ideal for high-power applications. The female gender and straight orientation make for easy installation on clearance holes, with a 2-row layout for efficient connectivity. Contact material in gold-plated phosphor bronze ensures reliable signal transmission, while the hairpin contact type offers secure connections. With 16 positions and a tail length of 3.18 mm, this connector is suitable for various board-to-board and card edge setups. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in diverse environments. Measuring at .61 inches in height and 9.4 mm in width, it fits compactly on PCBs. The matte tin termination plating adds to its durability, making it a top choice for reliable connections in demanding applications.