EBC08DCWH-S288

Heilind Number:SULEBC08DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCWH-S288

Detailed Description

Our PBT and Phosphor Bronze Board to Board PCB Connector, SKU EBC08DCWH-S288, is designed for high-performance applications requiring secure and durable connections. With a current rating of 3A and a voltage capacity of 700 VAC, this female connector features two rows of hairpin contacts plated with gold for optimal conductivity. Its clearance hole mount type and card extender termination method ensure easy installation and reliable performance. With 16 positions and a pitch of 2.54mm, it offers versatile connectivity options. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability and longevity. Whether used in aerospace, telecommunications, or industrial equipment, this connector guarantees superior quality and performance.