EBC08DCWI-S288

Heilind Number:SULEBC08DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCWI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCWI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC08DCWI-S288. This female connector features two rows with a pitch of 2.54mm (.1 in), ideal for high-density applications. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable performance. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Its unique hairpin contact type and straddle orientation make it easy to install and secure on the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The termination method is through card extender with matte tin plating, ensuring durability. With 16 positions and a tail length of 2.79mm (.11 in), it offers ample connectivity options. Measuring at .61 in height and 9.4mm (.37 in) width, it is compact yet efficient. This connector is perfect for demanding applications in industries such as aerospace, telecommunications, and automotive. Upgrade your PCB connections with the EBC08DCWIS288 for reliable performance.