EBC08DCWN-S288

Heilind Number:SULEBC08DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCWN-S288

Detailed Description

Introducing the EBC08DCWN-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a gender-specific female configuration with two rows of 16 hairpin contacts, this connector ensures secure mating for optimal connectivity. Crafted from durable PBT and phosphor bronze materials with gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The termination method of card extender with matte tin plating guarantees stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. While not RoHS compliant, its high-reliability design and straddle orientation make it a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with the EBC08DCWNS288.