EBC08DCWN

Heilind Number:SULEBC08DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCWN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCWN

Detailed Description

Introducing the EBC08DCWN, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features a unique construction of PBT and Phosphor Bronze, ensuring durability in various operating conditions. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, two rows, and hairpin contact type make it versatile for multiple applications. Gold-plated contacts offer optimal conductivity, while the matte tin termination plating ensures secure soldering. Its straight orientation, 16 positions, and 2.54mm pitch facilitate easy PCB integration. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in design with dimensions of 15.49mm in height and 9.4mm in width, it saves valuable board space. RoHS compliant, it meets international standards for environmental responsibility. Whether in industrial, automotive, or aerospace settings, the EBC08DCWN guarantees seamless connectivity and performance.