| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DCWS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC08DCWS-S288 |
EBC08DCWS-S288
| Heilind Number: | SULEBC08DCWS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DCWS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC08DCWS-S288. Perfect for high-reliability applications, this female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 16 positions. Its side hole mount type and card extender termination method ensure secure and efficient connectivity. Constructed with phosphor bronze contacts plated in gold, it guarantees superior conductivity and durability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its hairpin contact type and straddle orientation further enhance its performance. Meeting stringent quality standards, including a voltage rating of 700 VAC and an amperage of 3A, this connector is a reliable choice for your PCB assembly needs.

