EBC08DCWS

Heilind Number:SULEBC08DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCWS

Detailed Description

Introducing the EBC08DCWS, a high-performance board-to-board PCB connector perfect for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector features a dual-row design with 16 positions, offering reliable connectivity. Its side hole mount type and thru-hole termination method ensure secure attachment to PCBs. The contacts, made of Phosphor Bronze and gold-plated, guarantee excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The connector's hairpin contact type and straight orientation facilitate easy installation. Measuring .61in in height and 9.4mm in width, it's compact yet efficient. Tailored for high-reliability applications, the EBC08DCWS is a top choice for engineers in need of superior connectivity solutions.